Solid State Relays - Industrial Mount

Results: 5.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 25A 24-275VAC 6In Stock
Min.: 1
Mult.: 1

Three Phase Relays RZ3A
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 5 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 90-280VAC In, Zero Cross, Faston 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 18In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 3-32VDC 11In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 90A,Univ input,ZC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW 48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink 8In Stock
Min.: 1
Mult.: 1

Heat Sink Assemblies SSR Panel Mount 82.5 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 53TP 152.4 mm 152.4 mm 88.9 mm Each
Crydom Solid State Relays - SSRs 75A 480VAC, DC In Panel Mnt IP00 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs 75A/240Vac DC In ZC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A/480Vac DC In ZC 9In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A/240Vac DC In RAN 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 100A/480Vac DC In RAN 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 100 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A/240Vac DC In RAN 33In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/10A 4-32VDC 36In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy 28In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SCR 15 VDC to 30 VDC 7 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/5A 3-15Vdc In, ZC 33In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/90A, DC In, w/Standoffs, Instantaneous 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, w/Standoffs 36In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP20 29In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP20 LN 57.2 mm 44.5 mm 24 mm Bulk
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCST Each
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross 71In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) SCR 5 VDC to 30 VDC 3 mA to 30 mA - 55 C + 100 C S