Solid State Relays - Industrial Mount

Results: 5.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 11In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C DR 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Multiple Relay DIN Rail Mount 5 A 12 VAC to 280 VAC 4 Form A (4PST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C DRA4 89.6 mm 53.7 mm 62.2 mm Each
Crydom Solid State Relays - SSRs 5VDC 18A PANEL MNT 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs 10A/240Vac DC In RAN 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Tube
Crydom Solid State Relays - SSRs 25A/240Vac 17-32Vdc ZC QC 10In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 50A 9In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 90 VAC to 280 VAC, 90 VDC to 280 VDC - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 90A 8In Stock
Min.: 1
Mult.: 1

Solid State Relays RA
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Instant., Faston, LED, TP 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 10 A 24 VAC to 280 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 1 Each
Crydom Solid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Multiple Relay DIN Rail Mount 3 A 1 VDC to 200 VDC 4 Form A (4PST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA4 89.6 mm 53.7 mm 60.1 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/50A, LVAC In, ZC 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 48V/100A 12.0/11.5V Ctrl LVD W/Pad 5In Stock
Min.: 1
Mult.: 1

Solid State Controllers SSR Panel Mount 100 A 3 VDC to 75 VDC 1 Form A (SPST-NO) MOSFET 11.5 VDC to 12 VDC 12 mA - 30 C + 80 C LVD 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs 48V/40A 25.0/24.5V Ctrl LVD 8In Stock
Min.: 1
Mult.: 1

Solid State Controllers Panel Mount 40 A 3 VDC to 75 VDC 1 Form A (SPST-NO) MOSFET 24 VDC to 25 VDC 12 mA LVD Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 9In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 90 VAC to 140 VAC 8 VDC to 32 VDC 28 mA to 30 mA Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 15 AMP 9In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 15 A 200 VAC to 240 VAC 1 Form A (SPST-NO) SCR - 30 C + 80 C RPC 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, LED 17In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/18A , 90-140Vac In, RN 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/12A , 18-36Vac In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Instantaneous 7In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/50A, DC In, RN 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 48V/40A 25.0/24.5V Ctrl LVD W/Pad 8In Stock
Min.: 1
Mult.: 1

Solid State Controllers SSR Panel Mount 40 A 3 VDC to 75 VDC 1 Form A (SPST-NO) MOSFET 24 VDC to 25 VDC 12 mA - 30 C + 80 C LVD 58.4 mm 45.7 mm 22.9 mm Each
Teledyne Relays Solid State Relays - SSRs 12A 240VAC Zero Cross 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 12 A 12 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C ST 58.2 mm 44.5 mm 27 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston 13In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs PM IP20 530Vac/50A , 3-32Vdc,ZC 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 48 VAC to 530 VAC 3 VDC to 32 VDC 17 mA IP20 CMD / CMA Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/45A 90-140Vac In,ZC 7In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 45 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC - 40 C + 80 C CMR24 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each