Circuit Breakers

 Circuit Breakers
Circuit breakers are resettable protective devices that automatically stop electrical flow when a circuit becomes overloaded, shorted, or otherwise unsafe. They help protect wiring, components, and systems from damage while reducing the risk of overheating and fire. Unlike fuses, circuit breakers can be reset after the fault is cleared, making them a reliable and reusable solution for circuit protection across a wide range of applications.
More...


Please view our selection of circuit breakers below.

Results: 151.943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 44In Stock
Min.: 1
Mult.: 1

808 Circuit Breakers Miniature 500 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 13In Stock
Min.: 1
Mult.: 1
IEL
AIRPAX Circuit Breakers CIRCUIT BREAKER 33In Stock
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 7.5 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 48In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 411In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 15 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 268In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact Circuit Breakers CBMC E4 24DC/1-4A S-R 41In Stock
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 16 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1

AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 14In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 2In Stock
Min.: 1
Mult.: 1


Schneider Electric Circuit Breakers MAN-START 600VAC 40AMP IEC 4In Stock
Min.: 1
Mult.: 1

GV
E-T-A Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 665In Stock
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 309In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 30 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 51In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 419In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact Circuit Breakers CBMC E4 24DC/1-10A S-R 93In Stock
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 25In Stock
Min.: 1
Mult.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 35In Stock
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated


Schneider Electric Circuit Breakers TeSys MOTOR CB MAGNETIC 40A EVLK 4In Stock
Min.: 1
Mult.: 1

GV Circuit Breakers Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Schneider Electric Circuit Breakers MAN-START 600VAC 40AMP IEC 6In Stock
Min.: 1
Mult.: 1

GV


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 168In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 47In Stock
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 349In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated