MEMS Microphones

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 966In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE 994In Stock
5.900On Order
Min.: 1
Mult.: 1
Reel: 5.900

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS - 27 dBFS to - 25 dBFS 67 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape, MouseReel
STMicroelectronics MEMS Microphones MEMS audio sensor omnidirectional digital microphone for industrial applications 812In Stock
4.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

IMP34DT05 - 26 dB 64 dB 100 Hz to 10 kHz 650 uA 1.8 V - 40 C + 85 C PDM Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones High SPL Analog Microphone with Extended Low Frequency Response 77In Stock
8.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

- 45 dB 2 dB 63 dB 200 Ohms 6 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
20.000Expected 7/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

- 35 dB 1 dB 69 dB 40 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.6 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL
15.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
19.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones XENSIV MEMS microphone
23.119On Order
Min.: 1
Mult.: 1
Reel: 5.000

MEMS - 36 dBFS 71.5 dB 380 kHz to 3.4 MHz 1.8 V - 40 C + 85 C 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
22.048On Order
Min.: 1
Mult.: 1
Reel: 5.000

IM73D122 - 26 dB 1 dB 69 dB 20 Hz 1.62 to 3.6 VV - 40 C + 85 C Digital 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Multi-Mode Microphone with I S Digital Output
19.916Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
6.952On Order
Min.: 1
Mult.: 1
Reel: 1.000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE
5.900On Order
Min.: 1
Mult.: 1
- 26 dB 68 dB 650 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
M5Stack MEMS Microphones Is a digital MEMS silicon-based microphone based on PDM signal.
20Expected 3/25/2026
Min.: 1
Mult.: 1

UNIT - 22 dB 61.4 dB, 94 dB 600 uA Digital 24 mm 24 mm Bulk
TDK InvenSense MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
9.852Expected 7/31/2026
Min.: 1
Mult.: 1
Reel: 10.000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT
1.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 26 dB 3 dB 64 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Bottom 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 6 Weeks
Min.: 5.700
Mult.: 5.700
Reel: 5.700

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 1.100

- 26 dB 65 dBA 100 Hz to 10 kHz 650 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx.90mm,MEMs,omnidirectional,SMT,analog,bottom,2.6V,T&R Non-Stocked Lead-Time 21 Weeks
Min.: 1.100
Mult.: 1.100
Reel: 1.100

- 38 dB 62 dBA 20 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked
Min.: 1.250
Mult.: 1.250
Reel: 1.250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1.200
Mult.: 1.200

MORELLO - 26 dBFS 64.3 dBA 351 kHz to 800 kHz, 1.024 MHz to 4.8 MHz 235 uA, 620 uA 1.62 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm