MEMS Microphones

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 6.492In Stock
Min.: 1
Mult.: 1
: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 16.253In Stock
Min.: 1
Mult.: 1
: 5.900

Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 5.129In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 4.152In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 1.936In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 36 dB 66 dB 1.2 MHz to 3.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3.462In Stock
Min.: 1
Mult.: 1
: 5.000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 34.767In Stock
Min.: 1
Mult.: 1
: 5.700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 19.313In Stock
Min.: 1
Mult.: 1
: 1.000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 29.674In Stock
60.000On Order
Min.: 1
Mult.: 1
: 5.000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 8.397In Stock
Min.: 1
Mult.: 1
: 5.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1.508In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.159In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA 2.189In Stock
Min.: 1
Mult.: 1
: 1.250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE 10.659In Stock
Min.: 1
Mult.: 1
: 5.900

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 1.346In Stock
17.700Expected 6/19/2026
Min.: 1
Mult.: 1
: 5.900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;75dB PSRR;Low Power: 230 / Standard: 630;1.8V 9.840In Stock
Min.: 1
Mult.: 1
: 5.700

Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 7.885In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE 5.900In Stock
Min.: 1
Mult.: 1
- 26 dB 68 dB 650 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range 3.987In Stock
Min.: 1
Mult.: 1
: 10.000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones 63dBA 138SPL MEMS Mic Diff Ana Output 5.885In Stock
Min.: 1
Mult.: 1
: 10.000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 8.450In Stock
Min.: 1
Mult.: 1
: 10.000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with I S Digital Output 6.673In Stock
Min.: 1
Mult.: 1
: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with TDM Digital Output 2.796In Stock
Min.: 1
Mult.: 1
: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 38.467In Stock
Min.: 1
Mult.: 1
: 10.000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R 1.146In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape