203863-8103

Molex
538-203863-8103
203863-8103

Mfr.:

Description:
Lighting Connectors Double Contact Copper 1 Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289.174

Stock:
289.174 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,181 € 1,81 €
0,169 € 4,23 €
0,153 € 15,30 €
0,141 € 35,25 €
0,128 € 128,00 €
0,106 € 265,00 €
0,101 € 1.010,00 €
0,098 € 1.960,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
RoHS:  
Contacts
Terminals
1 Position
SMD/SMT
7 A
Tin
Copper Alloy
203863
Brand: Molex
Mounting Style: Panel Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 27600
Subcategory: Power
Tradename: Lite-Trap
Voltage Rating: 300 VAC/DC
Unit Weight: 322,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Lite-Trap Connector System

Molex Lite-Trap and Mini Lite-Trap SMT wire-to-board connectors offer profile heights down to 2.65mm, easy wire removal, low wire insertion, and high wire retention forces, making them ideal for thin LED lighting-module applications. Molex Lite-Trap connectors employ an easy-to-use latch that can be opened or closed even without using a tool. The Lite-Trap's housing design enables the use of a wider insulation-length range than similar products. This feature, coupled with a dual-contact wire-trap design, provides stable wire seating and electrical contact assurance. Available options include standard, mini, vertical entry, bottom entry, and contact terminals.

Lite-Trap Contact Terminals

Molex Lite-Trap Contact Terminals are low-profile, dual-contact, contact-terminal-only versions of Lite-Trap connectors. These contact terminals are ideal for designs where space and cost savings are top priority. Molex Lite-Trap Contact Terminals feature a wire stopper to prevent insertion damage, a guide to prevent wire movement, and a wire release button for easy disegagement. Lite-Trap contact terminals solve for cost-competitive and narrow space requirements of the global LED lighting market, including industrial and connected home applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.