VG Series Varistors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V 2.997In Stock
3.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 1.7J 160 0pF 27 V 44V 161In Stock
1.000Expected 9/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 2J 1000p F 47 V 77V 36.281In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 400 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V 6.361In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V 2.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 3J 3000p F 35 V 57V 59In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 4J 1200p F 56 V 90V 570In Stock
1.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 4.8J 800 pF 68 V 110V 1.235In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 4.5J 600 pF 82 V 135V 1.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 347In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 1.121In Stock
2.000Expected 8/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 9J 2000p F 68 V 110V 95In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V
1.980Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V
900Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel