SCRs

Results: 2.274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs 35A If; 1600V Vr TO-247AD 3L 2.271In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCRs 200V 4A 6.173In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
STMicroelectronics SCRs 50 Amp 200 Volt 895In Stock
Min.: 1
Mult.: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 1.846In Stock
Min.: 1
Mult.: 1
: 1.000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 50A SCRs 1.926In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2.150In Stock
Min.: 1
Mult.: 1
: 2.500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
WeEn Semiconductors SCRs TAPE13 SCR 8.969In Stock
Min.: 1
Mult.: 1
: 2.500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs THYRISTOR 20A 500V 6.025In Stock
Min.: 1
Mult.: 1

500 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 787In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs RAIL SCR 5.944In Stock
Min.: 1
Mult.: 1
500 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs MCR100W-10M/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ 19.414In Stock
Min.: 1
Mult.: 1
: 4.000

37 1 kV 1 uA 1.25 A 600 mV 90 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TYN20-800T/SIL3P/STANDARD MARK 3.633In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C Through Hole SOT-78-3
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 3.596In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7.248In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs 50A If; 1200V Vr TO-247AD 3L 694In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.2 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
STMicroelectronics SCRs .025 SCRs 10.914In Stock
Min.: 1
Mult.: 1
: 3.000

P0109AL 100 V 1 uA 1.7 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 400V 65A Iso 252In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 400 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Bourns SCRs Quad Buffered PGate Forward Conducting 10.513In Stock
Min.: 1
Mult.: 1
: 2.500

TISP6NTP2C 7 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs Phase Control Thyristors, SCRs 240In Stock
Min.: 1
Mult.: 1

CMA50P1600 1.6 kV 3 mA 79 A 1.23 V 1.4 V 80 mA - 40 C + 150 C Through Hole i4-Pac-5 Tube
WeEn Semiconductors SCRs Passivated Silicon Controlled Rectifier 5.868In Stock
Min.: 1
Mult.: 1

600 V 200 uA 16 A 5 V 700 mV 15 mA + 150 C Through Hole SOT-78-3
Vishay Semiconductors SCRs 35A 1200V Single SCR 2.967In Stock
Min.: 1
Mult.: 1
Tube
Littelfuse SCRs 600V 4A 11.422In Stock
Min.: 1
Mult.: 1
: 2.500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 1.855In Stock
Min.: 1
Mult.: 1

Tube

STMicroelectronics SCRs High surge voltage 1.25 A SCR for circuit breaker 40.079In Stock
Min.: 1
Mult.: 1
: 5.000

TS110-8 SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel