T835 Series Triacs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8.0 Amp 600 Volt 21.923In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Snubberless Logic Lv Standard 8A Triac 5.498In Stock
Min.: 1
Mult.: 1

T835 80 A Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 3.394In Stock
Min.: 1
Mult.: 1

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 6.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T835 80 A 600 V 5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A Triacs 8.822In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T835 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 1.426In Stock
Min.: 1
Mult.: 1

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK 1.805In Stock
Min.: 1
Mult.: 1

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel