Cartridge Fuses

 Cartridge Fuses
Cartridge Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for cartridge fuse manufacturers including Bel, Eaton, Littelfuse, Schurter & more.
More...

Please view our large selection of cartridge fuses below.
Results: 10.328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 13.894In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms

Littelfuse Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A 4.427In Stock
Min.: 1
Mult.: 1

487 Ceramic Fuses 20 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A at 420 VDC Board Mount Axial - 55 C + 125 C Bulk 4.3 mOhms
Littelfuse Cartridge Fuses 10A 450V FAST ACTING 11.283In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 51.9 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 760In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 12 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 12.8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC 996In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 400 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.845 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2A, 1000VAC/VDC 767In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 2 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 150 mOhms
Bel Fuse Cartridge Fuses 3.957In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 12 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses 6.972In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms
Bel Fuse Cartridge Fuses 7.779In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC 664In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 315 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Cartridge Fuses 24.018In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 8 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 600VAC/600VDC 924In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 2.5 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 89 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 985In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC 3.067In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 2.025In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 95 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A 1.094In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 7 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 25A, 500VAC/VDC 983In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 4.6 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 20A 1.018In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Cartridge Fuses 4.141In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Littelfuse Cartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE 999In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 22.46 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC 840In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 250 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 1000VAC/VDC 895In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.6 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 165 mOhms
Bel Fuse Cartridge Fuses 3.139In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 16 mOhms