microSMD Series Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC .05A 30V 10A IMAX 22.549In Stock
36.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 6V 40A Imax 16.244In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 6V 40A Imax 7.461In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 30V 10A Imax 6.313In Stock
32.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 13.2V 40A Imax 1.404In Stock
22.760On Order
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 40A Imax 6.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 40A Imax 4.054In Stock
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX 838In Stock
4.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 4.000

microSMD SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 4.2A 1.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

microSMD SMD/SMT SMD/SMT 2 A 6 VDC 5 A 100 A 60 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD 3.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

microSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6Vdc 10A MINI-SMD
3.914Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

microSMD PCB Mount SMD/SMT 500 mA 6 VDC 1.5 A 10 A 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel