KYOCERA AVX Surface Mount Fuses

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance

KYOCERA AVX Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 52.708In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 14.196In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 17.415In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0402 150mA fuse 32.794In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0.25A SMD 5.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 5.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3amps .05Ohm SM D 8.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow 2.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
KYOCERA AVX Surface Mount Fuses 0.75A SMD 845In Stock
3.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 270 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.25amp 0.75ohm SMD 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm 4.081In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.25amp 0.045oh m SMD 9.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 0402 2amp 0.04ohm SM D 7.481In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
KYOCERA AVX Surface Mount Fuses 1206 1amp 0.18ohm SM D 2.088In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.75amp 0.35ohm SMD 860In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 270 mOhms
KYOCERA AVX Surface Mount Fuses 0805 2amp 0.17ohm SM D 725In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3amp 0.08ohm SM D 2.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 0805 2.5amp 0.12ohm SMD 2.656In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 2.607In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 28 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses .0375 4.8MOHM Red Th in Film Fuses 0201 5.484In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
KYOCERA AVX Surface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 1.706In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 50 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 5.360In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 62 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4.350In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses .125A 1.6mohm White Thin Film Fuses 0201 847In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 125 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms