F0201G0R05FNTR\500

KYOCERA AVX
581-F0201G0R05FNTR\5
F0201G0R05FNTR\500

Mfr.:

Description:
Surface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.706

Stock:
1.706 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,445 € 4,45 €
0,37 € 18,50 €
0,341 € 34,10 €
0,307 € 76,75 €
Full Reel (Order in multiples of 500)
0,295 € 147,50 €
0,259 € 259,00 €
0,229 € 572,50 €
0,217 € 1.085,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Surface Mount Fuses
RoHS:  
Accu-Guard
Surface Mount Fuses
Fast Blow
50 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
3.4 Ohms
Brand: KYOCERA AVX
Height: 0.225 mm
Length: 0.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Low Current
Width: 0.325 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Accu-Guard® II Low Current Thin-Film Fuses

KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses are based on thin-film technology. This provides a level of control on the component electrical and physical characteristics that are generally not possible with standard fuse technologies. This KYOCERA AVX series encompasses the lowest current ratings in compact 0402, 0603, 0805, 1206, and 0612 chip sizes and features LGA terminations.

Accu-Guard® Fuses

KYOCERA AVX Accu-Guard® Fuses are based on thin-film techniques. This technology provides greater control over component electrical and physical characteristics than is generally possible with standard fuse technologies. Applications for KYOCERA AVX Accu-Guard Fuses include cellular telephones, two-way radios, computers, hard disk drives, LCD screens, battery chargers, rechargeable battery packs, instrumentation, and more.