V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A621 1.826In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 7.5 kA 382 J 700 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A201 31.354In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A361 2.920In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 10 kA 255 J 1100 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A391 11.099In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A681 1.155In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 382 J 650 pF - 40 C + 85 C
Panasonic Varistors 33V 1000A ZNR SUR ABSORBER 14MM 34.722In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 0.0122 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.898In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.783In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.704In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.050In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 922In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 995In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.197In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.693In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 990In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.227In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.101In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 525In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 854In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.939In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.937In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1200 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 974In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 442In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 85 J 230 pF - 40 C + 85 C