UCLAMP33 Series ESD Protection Diodes / TVS Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TFT 3.3V Z PACKAGE 12.815In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4 V 0201 (0603 metric) 4 A 30 W 6 pF 14 kV 16 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 1-LINE UNI,10A(8/20)5.3V 51.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 9.5 V 3.5 V SOD-323 10 A 100 W 50 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 75.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 14 pF 30 kV 30 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 71.326In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1 LINE ESD PROTECTION 17.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1006P2 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 4 LINE,3.3V,6LD SC89 9.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 8 V 3.5 V SC-89-6 (SOT-666-6) 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 4.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 6 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 25.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 7.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 26.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 4.162In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP2116P8 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3312T 2.5V SLP 3.184In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 3.5 V SLP2010N8T 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line Bi 3.3V 5pF Z SLP0603P2X3F 94.803In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4 V 0201 (0603 metric) 4 A 40 W 4.2 pF 15 kV 17 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 5.326In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523 5 A 14 pF 30 kV 30 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 1.871In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 3.3 V SMD/SMT 8 V 2.8 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TVT 3.3V Z PACKAGE Non-Stocked
Min.: 50.000
Mult.: 50.000
Reel: 50.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.65 V 4 A 6 pF 16 kV 14 kV - 40 C + 85 C UCLAMP33 Reel