SLD8S Series ESD Protection Diodes / TVS Diodes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 17V 7kW UNI-DIR SLD8S AEC-Q101 1.086In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMTO-263 253 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 7kW UNI-DIR SLD8S AEC-Q101 1.347In Stock
Min.: 1
Mult.: 1
Reel: 500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 167 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 7kW UNI-DIR SLD8S AEC-Q101 653In Stock
Min.: 1
Mult.: 1
Reel: 500
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMTO-263 286 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 7kW UNI-DIR SLD8S AEC-Q101 782In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMTO-263 154 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 27V 7kW UNI-DIR SLD8S AEC-Q101 784In Stock
Min.: 1
Mult.: 1
Reel: 500
Unidirectional 1 Channel 27 V SMD/SMT 43.6 V 29.9 V SMTO-263 160 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 16V 7kW UNI-DIR SLD8S AEC-Q101 778In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMTO-263 269 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 7kW UNI-DIR SLD8S AEC-Q101 2.364In Stock
Min.: 1
Mult.: 1
Reel: 500
Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMTO-263 197 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 7kW UNI-DIR SLD8S AEC-Q101 2.044In Stock
1.500Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMTO-263 121 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 40V 7kW UNI-DIR SLD8S AEC-Q101 986In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMTO-263 108 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 7kW UNI-DIR SLD8S AEC-Q101 1.179In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMTO-263 101 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 7kW UNI-DIR SLD8S AEC-Q101 1.661In Stock
2.500Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMTO-263 89.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14V 7kW UNI-DIR SLD8S AEC-Q101 892In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMTO-263 301 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 7kW UNI-DIR SLD8S AEC-Q101 114In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMTO-263 240 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 7kW UNI-DIR SLD8S AEC-Q101 490In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMTO-263 216 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 7kW UNI-DIR SLD8S AEC-Q101 690In Stock
Min.: 1
Mult.: 1
Reel: 500
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMTO-263 180 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 7kW UNI-DIR SLD8S AEC-Q101 572In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMTO-263 144 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 7kW UNI-DIR SLD8S AEC-Q101 536In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMTO-263 132 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 57V 7kW UNI-DIR SLD8S AEC-Q101 91In Stock
1.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 57 V SMD/SMT 92.7 V 63.8 V SMTO-263 75.5 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AUTO TVS SMTO HI-POWER Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Unidirectional 1 Channel SMD/SMT SMTO-263 7 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes AUTO TVS SMTO HI-POWER Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Unidirectional 1 Channel SMD/SMT SMTO-263 7 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel