Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 5.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 700 mA 19.6 W 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 11.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 476In Stock
24.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 2.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 3.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 6.51 V SMD/SMT 9 V TSOP-6 24 W 200 pF 15 kV 15 kV - 65 C + 150 C BZA462A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA856AVL/SOT353/UMT5 727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.32 V SMD/SMT 5.88 V TSSOP-5 22 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA956A/SOT665/SOT5 10.652In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 5.88 V SMD/SMT 5.6 V SOT-665-5 16 W 125 pF 8 kV 8 kV + 150 C BZA900A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5 2.112In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 6.51 V SMD/SMT 6.2 V SOT-665-5 15 W 105 pF 8 kV 8 kV + 150 C BZA900A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA962AVL/SOT665/SOT5 5.192In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 6.51 V SMD/SMT SOT-665-5 22 pF 8 kV 15 kV - 65 C + 150 C BZA900AVL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V BI 11.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V TSOP-6 100 W 2.5 pF 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4283CZ10-TBA/SOT1165/XSON10 290In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 2 Channel SMD/SMT 9.5 V 6 V 0.6 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10 8.142In Stock
15.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 2 Channel SMD/SMT 9.5 V 6 V 0.6 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 10V 4.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 10V 5.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 12V 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 12V 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 40W 12V 5.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 13V 5.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 27 V 15.2 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOD-882 7A 13V 9.767In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional SMD/SMT 43 V 16.4 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 18V 5.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 20V 4.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 20W 20V 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 32 V 19 V SC-59-3 (SOT-23-3) 3.8 A 20 W 31.5 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 22V UNI 2.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 25.65 V SC-59-3 (SOT-23-3) 4.2 A 24 W 30 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 2.8A 33V 5.630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ZENER SOT-23 10.5A 9.1V 5.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel