Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.029
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes ESD protection for in-vehicle networks 3.737In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD36L-Q/SOD882/DFN1006 6.166In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.9 A 10 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 9.128In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9.998In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 26V 9.720In Stock
Min.: 1
Mult.: 1
Max.: 9.720
Reel: 10.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes Very low capacitance high voltage bidirectional ESD protection diode 8.795In Stock
Min.: 1
Mult.: 1
Max.: 8.786
Reel: 9.000

Bidirectional 1 Channel 22 V SMD/SMT 44 V DSN0603-2 5.1 A 12.2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape

Nexperia ESD Protection Diodes / TVS Diodes Very low capacitance high voltage bidirectional ESD protection diode 8.407In Stock
Min.: 1
Mult.: 1
Max.: 8.705
Reel: 9.000

Bidirectional 1 Channel 20 V SMD/SMT 37 V DSN0603-2 6.5 A 13.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V UNI 7.167In Stock
10.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 8 V 5.8 V SOD-882D-2 1.5 A 1.1 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 1.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes SOD962-2 5V BID ESD PROTECT 8.642In Stock
Min.: 1
Mult.: 1
Max.: 8.590
Reel: 9.000

Bidirectional 1 Channel SMD/SMT 6.3 V 7.5 V SOD-962-2 8 A 0.95 pF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 48V BI 3.134In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 30V BI 9.652In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-1006-2 (SOD-882-2) Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 2V UNI 1.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 2 V SMD/SMT 6 V SOT143B-4 3.5 A 2 pF 12 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V BI 7.988In Stock
Min.: 1
Mult.: 1
Max.: 8.094
Reel: 9.000

Bidirectional 1 Channel SMD/SMT 4 V 6.6 V SOD-962-2 11 A 1 pF 18 kV 18 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 2.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 6.3V UNI 9.418In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 6.3 V SMD/SMT 14.2 V 7.1 V DFN-1006-2 (SOD-882-2) 10.4 A 105 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 47.582In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 4V UNI 23.874In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 4 V SMD/SMT 4 V 6.8 V DFN-1006-3 11.5 A 0.82 pF 20 kV 20 kV - 40 C + 125 C
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP/SOD128/FlatPower 11.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V BI 6.972In Stock
Min.: 1
Mult.: 1
Max.: 6.972
Reel: 10.000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 7V 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 20V 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 58V 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 60V 1.757In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-128-2 6.2 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 13V 1.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 21.5 V 15.15 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel