Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes SOT323 24V 5A ESD PROTECT 6.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V 2.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel SMD/SMT SOT-323-3 2 A 9 pF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V 3.141In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2 Channel SMD/SMT SOT-323-3 2 A 3.6 pF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V 9.591In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2 Channel SMD/SMT SOT-323-3 2 A 5.2 pF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V 4.606In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel SMD/SMT SOT-323-3 2 A 5.2 pF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 24V 2.3A ESD PROTECT 2.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 48V BI 4.125In Stock
23.820Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 48 V SMD/SMT 64 V 56 V SC-59-3 (SOT-23-3) 3.5 A 8.6 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 30V BI 8.819In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 30 V SMD/SMT 21 V 31 V DFN-1006BD-2 0.43 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 32V BI 15.538In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.41 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8.909In Stock
Min.: 1
Mult.: 1
Max.: 9.000
Reel: 9.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.6 V DSN0603-2 20 A 32.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V BI 9.882In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 5.8 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1165D 3.3V BID ESD PROTECT 3.260In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1165D 3.3V UNI ESD PROTECT 2.665In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1165D 5V BID ESD PROTECT 3.941In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1165D 5V UNI ESD PROTECT 3.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI
28.930Expected 2/22/2027
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6.8 V SOD-882-2 15 A 150 W 200 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 9.000In Stock
Min.: 1
Mult.: 1
Max.: 9.000
Reel: 9.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 7.1V BI 7.310In Stock
Min.: 1
Mult.: 1
Max.: 8.328
Reel: 9.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 17.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 11 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 48.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V TSOP-6 100 W 2.5 pF 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VL2BT/SOT23/TO-236AB 32.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 37 V 15.8 V SC-59-3 (SOT-23-3) 5 A 200 W 19 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS5UD/SOT457/SC-74 26.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 12 V SMD/SMT 17 V 16 V TSOP-6 10 A 200 W 100 pF 8 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1LVDS/SOT1165/XSON10 30.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 2 Channel 5.5 V SMD/SMT 6 V 0.6 pF 8 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 18.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 1.1 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB 34.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 6.4 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel