Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV2BT/SOT23/TO-236AB 624In Stock
Min.: 1
Mult.: 1
Max.: 624
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 33 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV1BLS/SOD882BD/XSON2 1.575In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V DFN-1006BD-2 3 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV2BT/SOT23/TO-236AB 1.502In Stock
3.000Expected 12/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24LT-Q/SOT23/TO-236AB 1.761In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 13.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 25.5 V SC-70-3 (SOT-323-3) 4 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8015 24V 1.9A ESD PROTECT 3.013In Stock
Min.: 1
Mult.: 1
Max.: 3.013
Reel: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8015-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8009 24V 1.9A ESD PROTECT 239In Stock
5.000Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 239
Reel: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8009-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27L-U/SOT323/SC-70 281In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 27 V SMD/SMT 42 V 28 V SC-70-3 (SOT-323-3) 3.9 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-U/SOT323/SC-70 5.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8015 27V 1.8A ESD PROTECT 5.077In Stock
Min.: 1
Mult.: 1
Max.: 5.000
Reel: 5.000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOT-8015-3 1.8 A 4 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27UT-Q/SOT23/TO-236A 1.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI 6.303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 27 V SMD/SMT 33 V 38 V SOT323-3 2.5 A 5.2 pF - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8009 27V 2.5A ESD PROTECT 7.674In Stock
Min.: 1
Mult.: 1
Max.: 5.000
Reel: 5.000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8009-3 2.5 A 6 pF 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UU-Q/SOT323/SC-70 2.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel SMD/SMT 25.5 V SOT-323-3 2 A - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD60LT-Q/SOT23/TO-236A 323In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 79 V 62 V SC-59-3 (SOT-23-3) 4 A 6 pF 24 kV 24 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-AD/SOT457/SC-74 5.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.3 V 9 V TSOP-6 3.5 A 20 pF 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 3.2 A 3 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 24V 3.2A ESD PROTECT 478In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 3.2 A 3 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 1.400In Stock
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 24V 2.3A ESD PROTECT 47In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 986In Stock
33.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 35.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes SOT323 24V 3.5A ESD PROTECT 1.146In Stock
6.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 25.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI 8.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 33 V SOT-323-3 16 A 14 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27U-Q/SOT323/SC-70 141In Stock
6.000Expected 8/28/2026
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 48V BI 953In Stock
62.820On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 48 V SMD/SMT 64 V 56 V SC-59-3 (SOT-23-3) 3.5 A 8.6 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel