LM3940IMPX-3.3/NOPB

Texas Instruments
926-LM3940IMPX33NOPB
LM3940IMPX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A low-dropout vol tage regulator for 5 A 926-LM3940IMP3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
1 A
1 Output
Positive
15 mA
4.5 V
7.5 V
Fixed
- 40 C
+ 125 C
310 mV
LM3940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 40 mV
Load Regulation: 50 mV
Operating Supply Current: 110 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Output Voltage
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
12.000
Expected 11/12/2026
14.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,998 € 24,95 €
0,886 € 88,60 €
0,831 € 207,75 €
0,799 € 399,50 €
0,795 € 795,00 €
Full Reel (Order in multiples of 2000)
0,746 € 1.492,00 €
0,728 € 2.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1

Similar Product

Texas Instruments LM3940IMP-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG A 926-LM3 940IMPX33NOPB A 926 A 926-LM3940IMPX33NOPB