LM3940IMP-3.3/NOPB

Texas Instruments
926-LM3940IMP3.3NOPB
LM3940IMP-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM3 940IMPX33NOPB A 926 A 926-LM3940IMPX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
1 A
1 Output
Positive
15 mA
4.5 V
7.5 V
Fixed
- 40 C
+ 125 C
310 mV
LM3940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 40 mV
Load Regulation: 50 mV
Operating Supply Current: 110 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 10.289

Stock:
10.289 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,14 € 1.140,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Similar Product

Texas Instruments LM3940IMPX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1-A low-dropout vol tage regulator for 5 A 926-LM3940IMP3.3NOPB