AMC1204BDWV

Texas Instruments
595-AMC1204BDWV
AMC1204BDWV

Mfr.:

Description:
Analog to Digital Converters - ADC 1B 20MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1204BDWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1204
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
78 kS/s
Sigma-Delta
4.5 V to 5.5 V
3 V to 5.5 V
84 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: AMC1204EVM
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Power Consumption: 88 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 78 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 76 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
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
AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
6,96 € 69,60 €
6,46 € 161,50 €
5,96 € 596,00 €
5,70 € 1.459,20 €
5,64 € 2.887,68 €
5,52 € 5.652,48 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,37 €
Min:
1

Similar Product

Texas Instruments AMC1204BDWVR
Texas Instruments
Analog to Digital Converters - ADC 1-Bit 20MHz Isolated Delta-Sigma Mod A 5 A 595-AMC1204BDWV