AMC1204BDWVR

Texas Instruments
595-AMC1204BDWVR
AMC1204BDWVR

Mfr.:

Description:
Analog to Digital Converters - ADC 1-Bit 20MHz Isolated Delta-Sigma Mod A 5 A 595-AMC1204BDWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1204
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
78 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
3 V to 5.5 V
84 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC1204EVM
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 102.4 mW
Power Consumption: 88 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 78 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.662

Stock:
3.662 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,37 € 7,37 €
5,72 € 57,20 €
5,31 € 132,75 €
4,85 € 485,00 €
4,64 € 1.160,00 €
4,52 € 2.260,00 €
Full Reel (Order in multiples of 1000)
4,39 € 4.390,00 €
4,15 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,94 €
Min:
1

Similar Product

Texas Instruments AMC1204BDWV
Texas Instruments
Analog to Digital Converters - ADC 1B 20MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1204BDWVR