ADS127L01IPBS

Texas Instruments
595-ADS127L01IPBS
ADS127L01IPBS

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit 512kSPS 1-C h Very-Low-Power W A A 595-ADS127L01IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
500
Expected 9/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,90 € 18,90 €
15,11 € 151,10 €
14,16 € 354,00 €
13,12 € 1.312,00 €
12,62 € 3.155,00 €
12,32 € 6.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,98 €
Min:
1

Similar Product

Texas Instruments ADS127L01IPBSR
Texas Instruments
Analog to Digital Converters - ADC 24-Bit 512kSPS 1-C h Very-Low-Power W A A 595-ADS127L01IPBS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS127L01
SMD/SMT
TQFP-32
24 bit
1 Channel
SPI
512 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
1.7 V to 3.6 V
115.5 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Features: Daisy-Chainable
Moisture Sensitive: Yes
Power Consumption: 7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 115.13 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: High Speed ADC
Unit Weight: 229,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS127L01 Delta-Sigma Wide-Bandwidth ADC

Texas Instruments ADS127L01 Delta-Sigma Wide-Bandwidth Analog-to-Digital Converter (ADC) is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 512kSPS. This device offers a unique combination of excellent dc accuracy and outstanding ac performance. The high-order, chopper-stabilised modulator achieves very low drift with low in-band noise. The on-chip decimation filter suppresses modulator out-of-band noise. In addition to a low-latency filter, the ADS127L01 provides multiple wideband filters with less than ±0.00004 dB of ripple, and an option for –116dB stop-band attenuation at the Nyquist rate. A variety of operating modes allows for optimisation of speed, resolution, and power. A programmable serial interface with one of three options (SPI, frame-sync slave, or frame-sync master) provides convenient interfacing across isolation barriers to microcontrollers or digital signal processors (DSPs).
Learn More