ADS127L01IPBSR

Texas Instruments
595-ADS127L01IPBSR
ADS127L01IPBSR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit 512kSPS 1-C h Very-Low-Power W A A 595-ADS127L01IPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2.000
Expected 10/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,98 € 13,98 €
11,25 € 112,50 €
10,56 € 264,00 €
9,86 € 986,00 €
9,68 € 2.420,00 €
9,43 € 4.715,00 €
Full Reel (Order in multiples of 1000)
9,43 € 9.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
18,90 €
Min:
1

Similar Product

Texas Instruments ADS127L01IPBS
Texas Instruments
Analog to Digital Converters - ADC 24-Bit 512kSPS 1-C h Very-Low-Power W A A 595-ADS127L01IPBSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS127L01
SMD/SMT
TQFP-32
24 bit
1 Channel
SPI
512 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
1.7 V to 3.6 V
115.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable
Moisture Sensitive: Yes
Power Consumption: 7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 115.13 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: High Speed ADC
Unit Weight: 229,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS127L01 Delta-Sigma Wide-Bandwidth ADC

Texas Instruments ADS127L01 Delta-Sigma Wide-Bandwidth Analog-to-Digital Converter (ADC) is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 512kSPS. This device offers a unique combination of excellent dc accuracy and outstanding ac performance. The high-order, chopper-stabilised modulator achieves very low drift with low in-band noise. The on-chip decimation filter suppresses modulator out-of-band noise. In addition to a low-latency filter, the ADS127L01 provides multiple wideband filters with less than ±0.00004 dB of ripple, and an option for –116dB stop-band attenuation at the Nyquist rate. A variety of operating modes allows for optimisation of speed, resolution, and power. A programmable serial interface with one of three options (SPI, frame-sync slave, or frame-sync master) provides convenient interfacing across isolation barriers to microcontrollers or digital signal processors (DSPs).
Learn More