EVLSTGAP3S3IF

STMicroelectronics
511-EVLSTGAP3S3IF
EVLSTGAP3S3IF

Mfr.:

Description:
Power Management IC Development Tools Half-bridge evaluation board for STGAP3S3IF IGBT galvanically isolated gate driver with protection

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
STGAP3S3IF
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSTGAP3S3IF Half-Bridge Evaluation Board

STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation Board evaluates the STGAP3S3IF, an isolated single-gate driver. The STGAP3S3IF features a 3A current capability, rail-to-rail outputs, and optimized UVLO and DESAT protection thresholds for IGBTs. These features make it optimal for high-power motor drivers in industrial applications. The gate driver has an internal Miller CLAMP and a single output pin, which optimizes the suppression of positive and negative gate spikes during fast commutations in half-bridge topologies.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,59 € 51,59 €