STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional Boards

STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional Boards integrate the L9965C or L99BM2C to monitor current, charge, and isolation in high-voltage battery packs. This companion chip supports the L9965x/L99BM2x battery management device and functions as an addressable element within the same isolated daisy chain (VIF). The L9965C or L99BM2C monitors the instantaneous pack current via an external shunt resistor. It provides current measurements synchronized with battery cell voltage when used in conjunction with the STMicroelectronics L9965x and L99BM2x battery management device.

A dedicated graphical user interface (GUI) is available for configuration, monitoring, and evaluation with dedicated firmware. Together, these tools enable simple and fast evaluation of the battery management system solution for use with the MCU board (SPC582B-DIS or Nucleo-L476RG).

Features

  • Dual current sensing for precise and fully redundant current measurement
  • Interface support for the isolated communication protocol for the L9965 chipset
  • Optional SPI direct interface to a MCU board
  • 11 analog input sensing channels (AINx) available to the user
  • Ten gate pre-driver outputs available for user-defined power stage control
  • Connectivity with L9965P/L99BM2P board for direct configuration and control of the pyro driver companion chip
  • A dedicated GUI is available for configuration, monitoring, and evaluation with dedicated firmware

Applications

  • Automotive battery monitoring systems
  • Energy storage systems
  • UPS
Published: 2026-07-10 | Updated: 2026-07-10