MCJ0805ZT0R00

SEI Stackpole
708-MCJ0805ZT0R00
MCJ0805ZT0R00

Mfr.:

Description:
Current Sense Resistors - SMD 0Ohms Jumper 0805 70.7A AEC-Q200 Met Element High Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.493

Stock:
3.493 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,39 € 3,90 €
0,297 € 7,43 €
0,164 € 16,40 €
0,138 € 34,50 €
0,119 € 59,50 €
0,11 € 110,00 €
Full Reel (Order in multiples of 5000)
0,093 € 465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCJ
0 Ohms
0805
2012
2.05 mm (0.081 in)
1.3 mm (0.051 in)
0.45 mm (0.018 in)
- 55 C
+ 170 C
Standard
SMD/SMT
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Jumper Chip Resistor
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: High Current
Unit Weight: 7,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533100042
ECCN:
EAR99

MCJ Metal Element Jumper Chip Resistors

Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ resistors are available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. These MCJ metal element high-current jumper chip resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.