OA92AP-11/22-2WB

Orion Fans
670-OA92AP11222WB
OA92AP-11/22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 92x92x25mm, 115/230VAC, 25CFM, 12W/10W, 22dBA, Ball, Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Orion Fans OA92AP-11/22-1WB
Orion Fans
AC Fans Axial Fan, 92x92x25mm, 115/230VAC, 30CFM, 15W/13W, 30dBA, Ball, Wire

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
115 VAC to 230 VAC
25 CFM (0.71 m3/min), 27 CFM (0.76 m3/min)
Ball
22 dBA
2100 RPM, 2300 RPM
10 W, 12 W
Aluminum
Wire Leads
OA92AP-DUALV
Brand: Orion Fans
Current Type: AC
Life: 80000 Hour
Pressure Type: 0.13 in H2O, 0.14 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion DC Fans

This part is only available from factory as a special with a
long leadtime and a high min. The closest alternate is listed
just below. The speed and airflow are different. CFM for
OA92AP-11/22-2WB is 27; whereas, the recommended alternate
OA92AP-11/22-1WB has a CFM of 35. Please check product
specifications to assure alternate part can be used in
application.

Affected Mouser Part Suggested Mouser Part
670-OA92AP11222WB 670-OA92AP11221WB

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0310-11

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99