NSD10-12S3

MEAN WELL
709-NSD10-12S3
NSD10-12S3

Mfr.:

Description:
DC/DC Converters - Through Hole 8.25W 12Vin 3.3V 2.5A Reg TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
9,16 € 1.832,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8.25 W
12 V
9.8 V
36 V
3.3 V
2.5 A
1 kV
50.8 mm (2 in)
25.4 mm (1 in)
10 mm (0.394 in)
Industrial
NSD10-S
Brand: MEAN WELL
Dimensions: 50.8 mm x 25.4 mm x 10 mm
Input Voltage: 9.8 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Unit Weight: 20 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.