ISC008N06LM6ATMA1

Infineon Technologies
726-ISC008N06LM6ATMA
ISC008N06LM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 Power Transistor, 60 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.488

Stock:
3.488 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,44 € 24,40 €
2,08 € 208,00 €
1,91 € 955,00 €
1,77 € 1.770,00 €
1,65 € 4.125,00 €
Full Reel (Order in multiples of 5000)
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
60 V
378 A
800 uOhms
20 V
2.3 V
68 nC
- 55 C
+ 175 C
221 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.4 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48.2 ns
Typical Turn-On Delay Time: 12.5 ns
Part # Aliases: ISC008N06LM6 SP005570789
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 60V Power MOSFETs

Infineon Technologies OptiMOS™ 6 60V Power MOSFETs deliver superior performance via robust power MOSFET technology. The OptiMOS 60V Power MOSFETs provide >37% lower RDS(on) and ~25% higher FOMQg x RDS(on) performance than OptiMOS 5. The Infineon OptiMOS 6 60V Power MOSFETs offer higher system efficiency and power density in soft-switching topologies and low-frequency applications.