D06D80

Crydom
558-D06D80
D06D80

Mfr.:

Description:
Solid State Relays - SSRs .005-80A 3.5-32VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,68 € 138,68 €
132,08 € 1.320,80 €
126,08 € 6.304,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Controller
Panel Mount
80 A
1 VDC to 60 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
D06D
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g
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
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D06D DC Output Panel-Mount Solid State Relays

Crydom / Sensata D06D DC Output Panel-Mount Solid State Relays offer ratings from 60A to 100A, a control voltage range from 3.5VDC to 32VDC, and a -40°C to +100°C operating temperature range. The D06D relays allow for multiple units to be hooked up in parallel for increasing current, and they offer a low-impedance MOSFET output to minimize total power dissipation. These relays are able to switch up to 60VDC, making them suitable for most standard applications for either resistive or inductive loads. Crydom / Sensata D06D Solid State Relays are ideal for motion control, heating control, power control, and lighting control.