ADAM-4520-F

Advantech
923-ADAM-4520-F
ADAM-4520-F

Mfr.:

Description:
Interface Modules RS-232 to RS-422/485 converter w/ iso. R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188
Can Dispatch Immediately
On Order:
163
4
Pending
159
Expected 7/14/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,66 € 96,66 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Converters
RS-232 to RS-422/485
2 Port
115.2 kb/s
RS-232/422/485
10 V
30 V
- 10 C
+ 70 C
ADAM-4000
Brand: Advantech
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 453,600 g
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
8471801000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-4000 Controller Modules

Advantech ADAM-4000 Controller Modules provide ideal industrial control and measurement solutions for harsh environments and demanding applications. These modules include Robust RS-232 to RS-422/485 Converter, Addressable RS-422/485 to RS-232 Converter, Isolated RS-232 to RS-422/485 Converter, and 1-port Isolated USB to RS-232/422/485 Converter. Advantech ADAM-4000 Controller Modules have an operating temperature range of -40°C to +85°C or -10°C to +70°C.