YAGEO Hi Q NP0 Surface-Mount MLCCs

YAGEO Hi Q NP0 Surface-Mount Multilayer Ceramic Capacitors (MLCCs) can effectively reduce the power dissipation of wireless signals. These MLCCs are designed with the copper inner electrode, extremely low ESR in VHF, UHF, and microwave frequency bands. These MLCCs feature two electrodes that are connected to two end terminations and covered with a layer of plated tin (NiSn). The MLCC structure is supplied in tape on the reel and they feature Halogen-free compliance, RoHS compliance, and Nickel-barrier ends termination. These MLCCs are ideally suitable for data processing and telecommunications. Typical applications include consumer electronics like televisions, tuners, and all types of cameras. These Q MLCC features NP0 series chip capacitors with lead-free terminations.

Features

  • BME process with copper inner electrodes
  • HiQ and low ESR in VHF, UHF, and microwave
  • Tight tolerance (min. ±0.05pF) of capacitance
  • High reliability with no polarity
  • Nickel-barrier end termination
  • Halogen-free compliant
  • RoHS compliant
  • Supplied in tape on reel

Applications

  • Consumer electronics:
    • Tuners
    • Television receivers
    • All types of cameras
  • Telecommunications
  • Data processing

Videos

Infographic

YAGEO Hi Q NP0 Surface-Mount MLCCs
Published: 2021-08-24 | Updated: 2025-09-04