Vishay / Dale CRCW-P Thick Film Chip Resistors
Vishay CRCW-P Resistors are thick film, rectangular, semi-precision chip resistors. These resistors feature low-temperature coefficients (50 ppm/K) and tight tolerances (± 0.25 %). The CRCW-P resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and they metal glaze on high-quality ceramic.Features
- D/CRCW-P e3:
- Pure tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processing
- AEC-Q200 qualified
- D/CRCW-P:
- Lead (Pb)-bearing termination plating on Ni barrier layer
- Low-temperature coefficient (50ppm/K)
- Tight tolerances (±0.25%)
- Metal glaze on high-quality ceramic
Specifications
- D/CRCW-P e3
- <0.1 x 10-9 of failure rate
- D/CRCW-P
- 0.3 x 10-9 of failure rate
- -55°C to 155°C temperature range
- >109 of insulation resistance
Functional Performance
View Results ( 2456 ) Page
| Part Number | Mfr Name | Description | Datasheet | Series | Resistance | Power Rating | Temperature Coefficient | Voltage Rating | Height | Length | Width | Standard Pack Qty |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CRCW06033K74DHEAP | Vishay | Thick Film Resistors - SMD D11/CRCW0603-P 50 3K74 0.5% ET1 E3 | ![]() |
DCRCW-P e3 | 3.74 kOhms | 250 mW (1/4 W) | 50 PPM / C | 200 V | 0.45 mm (0.018 in) | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 5000 |
| CRCW08056K80FHEAP | Vishay | Thick Film Resistors - SMD D12/CRCW0805-P 50 6K8 1% ET1 e3 | ![]() |
DCRCW-P e3 | 6.8 kOhms | 125 mW (1/8 W) | 50 PPM / C | 150 V | 0.5 mm (0.02 in) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 5000 |
| CRCW06032K70DHEAP | Vishay | Thick Film Resistors - SMD D11/CRCW0603-P 50 2K7 0.5% ET1 e3 | ![]() |
DCRCW-P e3 | 2.7 kOhms | 250 mW (1/4 W) | 50 PPM / C | 200 V | 0.45 mm (0.018 in) | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 5000 |
| CRCW060310K0DHEAP | Vishay | Thick Film Resistors - SMD 0.1W 10kOhm 0.5% | ![]() |
DCRCW-P e3 | 10 kOhms | 100 mW (1/10 W) | 50 PPM / C | 75 V | 0.45 mm (0.018 in) | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 5000 |
| CRCW06032K49FHEAP | Vishay | Thick Film Resistors - SMD 2.49K OHM 1% 50PPM | ![]() |
DCRCW-P e3 | 5000 | |||||||
| CRCW06032M21FHEAP | Vishay | Thick Film Resistors - SMD D11/CRCW0603-P 50 2M21 1% ET1 E3 | ![]() |
DCRCW-P e3 | 2.2 MOhms | 100 mW (1/10 W) | 50 PPM / C | 75 V | 0.45 mm (0.018 in) | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 5000 |
| CRCW06032M87FHEAP | Vishay | Thick Film Resistors - SMD D11/CRCW0603-P 50 2M87 1% ET1 e3 | ![]() |
DCRCW-P e3 | 5000 | |||||||
| CRCW08053K30FHEAP | Vishay | Thick Film Resistors - SMD D12/CRCW0805-P 50 3K3 1% ET1 e3 | ![]() |
DCRCW-P e3 | 3.3 kOhms | 125 mW (1/8 W) | 50 PPM / C | 150 V | 0.45 mm (0.018 in) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 5000 |
| CRCW0805560RFHEAP | Vishay | Thick Film Resistors - SMD D12/CRCW0805-P 50 560R 1% ET1 e3 | ![]() |
DCRCW-P e3 | 560 Ohms | 125 mW (1/8 W) | 50 PPM / C | 150 V | 0.45 mm (0.018 in) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 5000 |
| CRCW1206110KFHEAP | Vishay | Thick Film Resistors - SMD D25/CRCW1206-P 50 110K 1% ET1 e3 | ![]() |
DCRCW-P e3 | 5000 |
Published: 2022-02-09
| Updated: 2023-11-07