Analog Devices / Maxim Integrated TMC5160 Motor Controller & Driver ICs
Analog Devices / Maxim Integrated TMC5160 Motor Controller and Driver ICs are universal high-voltage controllers/drivers for two-phase bipolar stepper motors with serial communication interfaces. These driver ICs combine a flexible ramp generator for automatic target positioning with the most advanced stepper motor drivers. The TMC5160 motor drivers feature 20A coil current (external MOSFETs) and can realize highly dynamic high-torque drives using external transistors. These motor controller drivers exhibit 256 micro-steps per full step resolution, 8VDC to 60VDC voltage range, and are available in a small form factor TQFP48 or QFN-56 packages.
The TMC5160 motor controller and driver ICs incorporate proprietary MicroPlyer™, CoolStep™, SpreadCycle™, StallGuard2™, and StealthChop2™ technologies to provide high-integration, high energy efficiency, and cost-effective solutions. Typical applications include robotics and industrial drives, high-speed 3D printers, office-automation, factory and lab automation, textiles sewing machines, CCTVs, security, ATMs, liquid handling, and packing machines.
Features
- 2-phase stepper motors with up to 20A coil current (external MOSFETs)
- STEP/DIR interface with a micro-step interpolation
- Motion controller with SixPoint™ ramp
- SPI and single wire UART
- 8VDC to 60VDC voltage range
- Encoder interface and 2x reference switch input
- High resolution of 256 micro-steps per full step
- Resonance dampening for mid-range resonances
- Passive braking and freewheeling mode
- Full protection and diagnostics
- Compact TQFP-48 (7mm x 7mm) or QFN-56 (8mm x 8mm) package
- Key technologies:
- StealthChop2™
- No noise high-precision chopper algorithm for inaudible motion and inaudible standstill of the motor
- MicroPlyer™
- Microstep interpolator for obtaining full 256 micro-step smoothness with lower resolution step inputs starting from full-step
- SpreadCycle™
- High-precision, low noise, low resonance, and low vibration chopper algorithm for highly dynamic motion and the absolutely clean current wave
- StallGuard4™
- Sensorless stall detection and mechanical load measurement
- CoolStep™
- Load-adaptive current control reducing energy consumption by as much as 75%
- DcStep™
- Load dependent speed control (motor moves as fast as possible and never loses a step)
- StealthChop2™
Applications
- Robotics and industrial drives
- High-speed 3D printers
- Packing machines
- Office and home automation
- Factory and lab automation
- Textiles and sewing machines
- Liquid handling
- CCTVs and security
- ATMs and cash recycler
- Medical
- Pumps and valves