Diotec Semiconductor Rectifiers

Results: 805
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, DO-41, 600V, 1A 157.701In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C 1N400X Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 4000V, 1A, 150C 2.711In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole D7.3x22 4 kV 1 A Standard Recovery Rectifier Single 4 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Superfast, TO-247-2L, 600V, 60A 827In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.1 V 440 A 10 A 60 ns - 50 C + 175 C Tube
Diotec Semiconductor Rectifiers Diode, Fast, SMA, 50V, 1A, 150C 7.285In Stock
15.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC-2 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 50 C + 150 C FE/FR/FT/FX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 150V, 20A, 175C 1.057In Stock
Min.: 1
Mult.: 1
: 500

Through Hole D8x7.5 150 V 20 A Fast Recovery Rectifiers Single 940 mV 650 A 5 uA 300 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C 977In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 514In Stock
450On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, SMB, 100V, 2A, AEC-Q101 2.690In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, D2PAK, 100V, 8A, 150C 999In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 100 V 8 A Fast Recovery Rectifiers Single 1 V 112 A 5 uA 25 ns - 50 C + 150 C UGBx Tube
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 3A, 150C 1.038In Stock
Min.: 1
Mult.: 1
: 1.700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C RA/RG Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, SMC, 100V, 3A, 150C 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 50 C + 150 C FE/FR/FT/FX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMC, 600V, 3A, AEC-Q101 1.230In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMC, 50V, 3A, 150C 2.524In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 50 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 100 A 5 uA 50 ns - 50 C + 150 C USxx Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 942In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, P600, 600V, 20A 631In Stock
Min.: 1
Mult.: 1
: 500

Through Hole D8x7.5 600 V 20 A Standard Recovery Rectifier Single 1.1 V 500 A 10 uA 1.5 us - 50 C + 175 C P10/20/25 Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, DO-41, 4000V, 0.2A, 400ns 4.464In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41-2 4 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Diotec Semiconductor Rectifiers Diode, SMB, 400V, 3A 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 1.1 V 90 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 200V, 1A, 175C 9.109In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 200 V 1 A Fast Recovery Rectifiers Single 980 mV 30 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, MiniMelf, 50V, 0.5A, 175C 2.470In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DO-213AA 50 V 500 mA Fast Recovery Rectifiers Single 1.3 V 8.5 A 5 uA 150 ns - 50 C + 175 C RA/RG Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers 9.000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 3000V, 0.02A, 150C 4.183In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D2.5x6.5 3 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, SMA, 1600V, 1A 12.468In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC-2 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, P600, 800V, 5A, 150C 846In Stock
Min.: 1
Mult.: 1
: 500

Through Hole D8x7.5 800 V 5 A Fast Recovery Rectifiers Single 1.2 V 300 A 10 uA 300 ns - 50 C + 150 C MR/MU Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, D49x281, 24000V, 4A, 150C 8In Stock
Min.: 1
Mult.: 1

Screw Mount D49x281 24 kV 4 A Standard Recovery Rectifier Single 12 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 8A 5.703In Stock
Min.: 1
Mult.: 1
: 1.250

Through Hole D5.4x7.5 400 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack