Seeed Studio Wio RP2040 mini Dev Board
Seeed Studio Wio RP2040 mini Dev Board is powered by a dual-core 133MHz RP2040 processor and 264KB SRAM, and 2MB Flash. All of the I/O pins are broken out to the pin headers on both sides for easy interfacing, which allows developers to conduct prototype-testing/-development conveniently. The Wio RP2040 mini board is fully compatible with the Thonny code editor that lets the user control hardware devices just by using a simple MicroPython language. The onboard wifi chip can provide stable wireless functions. Additionally, this development board also features 28 GPIO pins, two UARTs, 4 ADCs, 2 SPI, and 2 I²C interfaces. Typical applications include wireless control, smart homes, and smart toys, and various Pico projects with wireless functions.Features
- Raspberry Pi Foundation's RP2040 microcontroller:
- Dual Cortex M0+ processors, up to 133MHz
- 264KB of embedded SRAM in 6 banks
- 2MB QSPI flash memory:
- On-board USB-C connector for programming
- USB 1.1 Host/Device functionality
- 20x multifunctional GPIO Pins
- 2.4GHz Wireless connectivity:
- Support IEEE802.11 b/g/n
- Support 2.4~2.4835GHz
- Support Ap and Station mode
- Buttons
- Boot
- Reset (RUN)
- FCC and CE Certified
- LEDs:
- Power
- User-programmable LED (GP13)
- Power supply (2 methods)
- 5V via USB-C port (default)
- VIN (5V~3.6V) and GND header pins
- 25.8 x 45.5mm dimensions
- Programming languages:
- MicroPython
- C/C++
- Flexibility:
- Compatible with Thonny editor
- Easy project operation:
- breadboard friendly
Applications
- Various Pico projects with wireless functions
- Wireless control
- Smart homes
- Smart toys
Pinout
Published: 2021-07-10
| Updated: 2022-03-11