Samtec TFSDx/TSDF/T1M44 0.050" Discrete Wire Connectors
Samtec TFSD, TFSDT, TSDF, and T1M44-x 0.050" Discrete Wire Connectors and Cable Assemblies feature the high-reliability Tiger Eye™ contact system with shrouded, polarized, and keyed variants. These housings, cable assemblies, and terminals offer a 0.050" (1.27mm) pitch, black LCP insulator, and gold-plated BeCu contacts in a 30AWG to 28AWG range. The 0.050" (1.27mm) Discrete Wire components range from six to 100 positions and mate with the SFM, SFC (-TR requires TFM-WT option), and SFML (-XL option required) sockets.Features
- TSDF terminal housings
- 0.050" (1.27mm) pitch
- 30AWG to 28AWG cable range
- Polarized system
- Single row up to 50 pins
- Double row up to 100 pins
- TFSD cable assemblies
- 0.050" (1.27mm) pitch
- 30AWG to 28AWG PVC wire range
- Polarized double row system with up to 100 pins
- Mating shrouded Tiger Eye™ socket strips available
- TFSDT Teflon® cable assemblies
- 0.050" (1.27mm) pitch
- 30AWG to 28AWG Teflon® cable range
- Polarized double row system with up to 100 pins
- Mating shrouded Tiger Eye™ socket strips available
- DuPont™ Teflon® is a registered trademark of the E.I. du Pont de Nemours and Company or its affiliates
- T1M44-M and T1M44-R crimp terminals
- 0.050" (1.27mm) pitch
- Accepts 30AWG to 28AWG cable range
- Beryllium copper crimp termination contacts
Specifications
- 0.050" (1.27mm) pitch
- 6 to 100 positions
- Materials
- Black LCP insulator
- BeCu contacts
- Au over 50μ" (1.27μm) Ni plating
- Operating temperature ranges
- -10°C to +80°C for PVC
- -40°C to +125°C for Teflon®
- 30AWG to 28AWG range
- RoHS compliant
Related Tools
Published: 2022-09-12
| Updated: 2022-09-27