ROHM Semiconductor SML-D15 Automotive LEDs
ROHM Semiconductor SML-D15 Automotive LEDs series includes AEC-Q101 qualified, single-rank binning SMD LEDs based on advanced original device technology. The design of the ROHM Semiconductor SML-D15 Automotive LEDs allows the devices to provide an ultra-high brightness level of up to three times the brightness of conventional LEDs and reduce brightness variations by up to 75%. As a result, SML-D15 Automotive LEDs offer consistent, stable performance in a variety of applications.Single-Rank Binning Brightness
The SML-D15 Automotive LEDs support the development of single-rank binning products and minimize brightness variations. The SML-D15 LEDs are especially beneficial for automotive applications such as car audio and navigation systems, where it is common to specify a particular brightness rank to suppress variations. Using the SML-D15 Automotive LEDs eliminates the need to specify brightness ranks, reducing design development time. With the SML-D15 Automotive LEDs, selecting different current-control resistances for each rank is unnecessary. As a result, the inventory management required to keep multiple ranks is eliminated.
Constructed with an AIGaInP chip structure and a tinted/diffused lens, SML-D15 LEDs are available in yellow, yellow-green, orange, and red. Typical luminous intensity ratings range from 90mcd to 224mcd. The LEDs operate with a typical 20mA forward current and 2V forward voltage in a mini-mold, 1608 package across a -40 to 100°C temperature range.
Features
- Original device technology enables high brightness and high reliability
- Single-rank binning capability eliminates brightness variations
- Brightness variations minimized between individual LEDs
- Eliminates the need to select different resistances (for current control) for each rank, significantly reducing design time
- No inventory management for multiple ranks
- Eliminates the need to specify ranks
- Up to 3x brighter than conventional LEDs
- AEC-Q101 Qualified
Specifications
- 1608 package
- Mini-mold package type
- Single-rank binning LED Type
- Yellow, yellow-green, orange, and red-emitting colors
- 90mcd-224mcd Luminous Intensity (typical)
- 571nm-630nm dominant wavelength (typical)
- 20mA Forward Current (IF)
- 2V or 2.1V forward Voltage (VF) (typical)
- AIGaInP chip structure
- Power Dissipation
- 84mW (red and orange)
- 87mW (yellow and yellow-green)
- -40 to 100°C operating Temperature
- -40 to 100°C storage temperature
Benefits
Applications
- Car audio
- Automotive panels
- Navigation
- Air conditioning
- In-dash cluster panels
Learn More About
Additional Resources
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|
| SML-D15DWT86C | Orange | 605 nm | 180 mcd | 2 V |
| SML-D15U2WT86C | Red | 615 nm | 112 mcd | 2 V |
| SML-D15UWT86C | Red | 620 nm | 90 mcd | 2 V |
| SML-D15YWT86C | Yellow | 590 nm | 180 mcd | 2.1 V |
| SML-D15MWT86C | Yellow-Green | 571 nm | 56 mcd | 2.1 V |
| SML-D15VWT86C | Red | 630 nm | 71 mcd | 2 V |