ROHM Semiconductor KDZV Zener Diodes

ROHM KDZV Series Zener Diodes are silicon epitaxial planar Zener diodes in a small power mold type. They have a high ESD tolerance with a 1000mW power dissipation. Typical applications for the KDZV Series are for voltage regulation.

Features

  • Small power mold type (PMDU)
  • High ESD tolerance

Applications

  • Voltage regulation
View Results ( 26 ) Page
Part Number Datasheet Vz - Zener Voltage Zener Current
KDZVTR33B KDZVTR33B Datasheet 33 V 10 uA
KDZVTR10B KDZVTR10B Datasheet 10 V 10 uA
KDZVTR11B KDZVTR11B Datasheet 11 V 10 uA
KDZVTR12B KDZVTR12B Datasheet 12 V 10 uA
KDZVTR13B KDZVTR13B Datasheet 13 V 10 uA
KDZVTR15B KDZVTR15B Datasheet 15 V 10 uA
KDZVTR16B KDZVTR16B Datasheet 16 V 10 uA
KDZVTR18B KDZVTR18B Datasheet 18 V 10 uA
KDZVTR20B KDZVTR20B Datasheet 20 V 10 uA
KDZVTR22B KDZVTR22B Datasheet 22 V 10 uA
Published: 2015-04-02 | Updated: 2022-03-11