Renesas Electronics RX24U Starter Kits
Renesas Electronics RX24U Starter Kits are designed to introduce users to the RX24U. The kit offers an LCD module, an on-chip debugging emulator, and an integrated development environment. The kit comes ready to use out of the box. The supply voltage is only 3.3V when supplying power from E2 Lite (E2 emulator Lite). An external power supply is recommended when using other than 3.3V.The Renesas RX24U RTK500524US00000BE Starter kit includes CS+, while the YRTK500524US00000BE does not.
Features
- The IIC, SCI, and CAN communication functions can be evaluated
- Easy-to-understand coding technique
Required Equipment
- IBM-PC compatible PC
- USB interface
- Processor 1GHz
- Windows 10/8/7/Vista
Kit Contents
- LCD display module
- On-chip debugging emulator
- Integrated development environment
PCB Layout
Internal RSK Block Diagram
Debugger Connection Diagram
Published: 2023-06-19
| Updated: 2024-01-25