Renesas Electronics RAA78815x 5V RS-485/422 Transceivers

Renesas Electronics RAA78815x 5V RS-485/422 Transceivers are an extension of the ISL315x series with the addition of an EFT immunity feature. The RAA78815x features an ±5kV EFT immunity and ±16kV ESD immunity for half-duplex devices. The Transceivers offer current limit and thermal protection safety features. The RAA78815x 5V RS-485/422 Transceivers are ideal for automation, security camera networks, and high node-count networks.

Features

  • High VOD: 3.1V (Typ) into RD = 54Ω
  • ±5kV EFT immunity of bus I/O pins
  • ±16.5kV ESD protection on bus I/O pins
  • 115kbps, 1Mbps, 20Mbps Supported data rates
  • Full fail-safe outputs for open or shorted inputs
  • Hot-plug capability
  • 1/8 Unit Load
  • Allows for up to 512 transceivers on the bus
  • 550µA Low supply current (driver disabled)
  • 70nA Ultra-low shutdown current
  • High output drive
    • 3.1V typical into Rd = 54Ω
    • Enables bus segments up to 2400 meters in length
  • Low current
    • 125μA is a true 1/8th unit load
    • Enables up to 512 transceivers on a bus
  • Safety features
    • Current limit and thermal protection
    • Prevent damage due to bus connecting and wiring faults

Applications

  • Industrial networks in factory automation
  • Building automation: lighting, elevators, HVAC
  • Industrial process control networks
  • Security camera networks
  • Networks with star topology
  • High node-count networks

Block Diagram

Block Diagram - Renesas Electronics RAA78815x 5V RS-485/422 Transceivers
Published: 2021-10-12 | Updated: 2023-08-10