Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.
Features
Profiles as low as 3mm
Low DC resistance (DCR) for high-frequency
109nH to 100µH inductance ranging
Metal composite core material
Wirewound construction
Shielded
RoHS directive compliant
Linear inductance vs. current performance
Structural integrity
Low audible noise
Vibration tolerant
Applications
Communications
Industrial
Computers
Transportation
Videos
Featured Inductors
Panasonic Electronic Components PCC-M15A0MF Power Choke Coils (Automotive Grade)
High heat resistance & high reliability using an MC core, operation up to +160°C, up to 87A current.