NXP Semiconductors FS8400 & FS8500 System Basis Chips
NXP Semiconductors FS8400 and FS8500 System Basis Chips are automotive functionally safe multi-output power supply integrated circuits (PMICs), optimized for radar, vision, advanced driver assistance systems (ADAS), and infotainment applications. The FS8400 and FS8500 are designed in compliance with the ISO 26262 Automotive Safety Integrity Level (ASIL) standard for the functional safety of road vehicles. The nxp FS8400 is ASIL level B capable, and the FS8500 is ASIL D capable. All device options are pin-to-pin and software-compatible.The FS8400 and FS8500 SBCs are offered in a thermally enhanced QFN package with wettable flanks.
Features
- ISO 26262 compliant and AEC-Q100 Grade1 qualified
- FS8400: ASIL B
- FS8500: ASIL D
- 60VDC maximum input voltage for 12V and 24V applications
- VPRE synchronous buck controller with external MOSFETs
- Configurable output voltage, switching frequency, and current capability up to 10A peak
- Low voltage integrated synchronous BUCK1 converter, dedicated to MCU core supply with SVS capability
- Configurable output voltage and current capability up to 3.6A peak
- Based on device options
- Low voltage integrated synchronous BUCK2 converter
- Multiphase capability with BUCK1 to extend the current capability up to 7.2A peak on a single rail
- Static voltage scaling capability
- Low voltage integrated synchronous BUCK3 converter
- BOOST converter with integrated low-side switch
- Configurable output voltage and max input current up to 1.5A peak
- EMC optimization techniques including SMPS frequency synchronization, spread spectrum, slew rate control, manual frequency tuning
- 2x linear voltage regulators for MCU IOs and ADC supply, external physical layer
- Configurable output voltage and current capability up to 400mA DC.
- OFF mode (power down) with very low quiescent current (10μA typical)
- 2x input pins for wake-up detection and battery voltage sensing
- Device control via 32 bits SPI or I2C interface with CRC
- Power synchronization pin to operate 2x FS8500 devices or FS8500 plus an external PMIC
- Scalable portfolio from ASIL B to ASIL D with independent monitoring circuitry, dedicated interface for MCU monitoring, simple and challenger watchdog function, power good, reset and interrupt, built-in self-test, fail-safe output
- Configuration by One-Time Programming (OTP)
- Prototype enablement to support custom settings during project development in engineering mode
- HPQFN-56 package with wettable flanks
- 8.0mm x 8.0mm x 0.85mm
- 0.5mm pitch
Applications
- Radar
- Corner radar
- Imaging radar
- Vision
- Mono camera
- Stereo camera
- Night vision
- ADAS domain controller
- Infotainment
- V2x
Documents
Block Diagram
Comparison Chart
Published: 2020-03-26
| Updated: 2024-10-28