Newhaven Display Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

Features

  • Variants based on color:
    • Monochrome
    • Full color
  • Display sizes:
    • Monochrome: 2.23" to 3.12"
    • Full color: 0.6" to 1.91”
  • Wide operating temperatures
  • Built-in controller
  • High contrast ratio:
    • 10,000:1
    • 2000:1
  • Self-illuminated
  • RoHS compliant

Applications

  • Automotive
  • Consumer
  • Controls
  • HVAC
  • Security
  • Handheld
  • Military
  • Scales
View Results ( 11 ) Page
Part Number Datasheet Operating Supply Current Operating Supply Voltage Viewing Angle Resolution
NHD-2.23-12832UCB3 NHD-2.23-12832UCB3 Datasheet 62 mA 3 V 80 deg 128 x 32
NHD-2.23-12832UCW3 NHD-2.23-12832UCW3 Datasheet 113 mA 3.3 V 80 deg 128 x 32
NHD-2.23-12832UCY3 NHD-2.23-12832UCY3 Datasheet 60 mA 3 V 80 deg 128 x 32
NHD-3.12-25664UCB2 NHD-3.12-25664UCB2 Datasheet 155 mA 2.95 V 80 deg 256 x 64
NHD-2.7-12864WDW3 NHD-2.7-12864WDW3 Datasheet 345 mA 3.3 V 85 deg 128 x 64
NHD-2.7-12864WDY3 NHD-2.7-12864WDY3 Datasheet 180 uA 3.3 V 85 deg 128 x 64
NHD-2.8-25664UCB2 NHD-2.8-25664UCB2 Datasheet 150 mA 3 V 80 deg 256 x 64
NHD-2.8-25664UCY2 NHD-2.8-25664UCY2 Datasheet 148 mA 3 V 80 deg 256 x 64
NHD-3.12-25664UCY2 NHD-3.12-25664UCY2 Datasheet 146 mA 2.95 V 80 deg 256 x 64
NHD-3.12-25664UCW2 NHD-3.12-25664UCW2 Datasheet 250 mA 3 V 80 deg 256 x 64
Published: 2011-05-12 | Updated: 2025-02-19