XP Power AQM Series Medical Power Supplies
XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.Class I and Class II versions of all variants are available, enabling use in professional healthcare facilities such as hospitals and remotely in patients' homes or workplaces. A wide range of international safety and EMI approvals, including EN/IEC 60601-1, EN 61000, and EN 55032, 4th edition medical EMC compliance, and 2 x MOPP protection, significantly reduce design time, risk, and approval costs. XP Power AQM Series Medical Power Supplies deliver full output power up to +40°C and can be used with derating up to +60°C.
Features
- Available in 200W, 250W, and 300W versions
- Compact - up to 50% less volume than previous-generation products
- International medical safety approvals: EN/IEC 60601-1, EN 61000, and EN 55032
- Energy efficiency level VI and EU CoC tier 2 compliance
- Class I and Class II versions, Class II versions with home-healthcare safety approvals
- 4th edition medical EMC compliance
- IP22 environmental rating
- Smooth case for safe and easy wipe-down
Applications
- Medical imaging and diagnostics
- Home healthcare
- Patient monitoring
- Portable instrumentation
- Endoscopy image processing
- Ultrasound
- Blood analyzers
- Portable ventilators
- 3D imaging
Specifications
- 12V to 48V output voltage
- <0.15W standby power
- Efficiency up to 94%
- 0°C to +60°C operating temperature range
- Low earth leakage current
Videos
Published: 2022-03-25
| Updated: 2025-01-06