Würth Elektronik WS-RSTV Rocker Switches

Würth Elektronik WS-RSTV Rocker Switches come in round and rectangular types and are highly durable against aging plastics. The standard round-type rocker switches are available with a transparent protection cover. WS-RSTV switches feature trackable safety certification per UL/IEC/CQC 61058 standards and meet glow wire test compliance according to IEC 60695-2-11. Würth Elektronik WS-RSTV Rocker Switches are suitable for power supplies, control panels, household appliances, vehicle electronics, and medical equipment.

Features

  • DC rating listed
  • Hot stamping technique on marking
  • Available in rectangular and round types
  • Protection cover for standard round types

Applications

  • Power supplies and control panels
  • Household appliances
  • Vehicle electronics and dashboards
  • Medical equipment and machinery

Specifications

  • Rectangular types
    • 19.2mm x 12.9mm panel cut-out for quick connect terminal (SPST, DPST)
    • 27.6mm x 13.8mm panel cut-out for quick connect terminal (SPST)
    • 30.2mm x 22.2mm panel cut-out for quick connect terminal
  • Round types
    • Ø20.2mm panel cut-out
    • 0.187" quick connect terminal (SPST, DPST)
    • IP65 design (SPST)
    • Illuminated type available in 110VAC and 220VAC
  • Trackable safety certification on UL/IEC/CQC 61058
  • 48h salt spray test
  • Glow wire test according to IEC 60695-2-11
  • UV test according to IEC 60068-2-5

Videos

Published: 2025-03-31 | Updated: 2025-04-22