Würth Elektronik AEC-Q200 SMD Power Inductors

Würth Elektronik AEC-Q200 Surface-Mount (SMD) Power Inductors are robust, high‑performance components for power management applications, combining strong electrical performance with compact surface‑mount packaging. With an AEC‑Q200 qualification, these inductors meet stringent automotive reliability standards and are designed to operate in harsh environments. The Würth Elektronik AEC-Q200 inductors are available across a wide inductance range and support a broad span of current ratings. These ranges make the inductors suitable for everything from low‑power filtering to high‑current DC‑DC conversion. AEC-Q200 inductors are optimized for efficiency, featuring low DC resistance to minimize power loss and high self‑resonant frequencies that enable reliable operation in high‑frequency switching circuits. Engineered for durability under vibration, thermal cycling, and long operational lifetimes, these components are used in automotive electronics, including control units, battery management systems, infotainment modules, and advanced driver assistance systems.

Features

  • AEC-Q200 qualified
  • Wide inductance range, stable inductance vs. temperature and current
  • High current capability
  • Low DC resistance (DCR)
  • High self‑resonant frequency (SRF)
  • Optimized for power conversion
  • Low core losses
  • Shielded design
  • Wirewound or molded construction
  • Wide temperature ranges
  • Vibration and thermal robustness
  • Wide size range

Applications

  • Automotive electronics
    • Engine control units (ECUs)
    • Advanced driver assistance systems (ADAS)
    • Infotainment systems
    • Lighting modules
    • Battery management systems (BMS)
  • Power management and conversion
    • DC‑DC converters (buck/boost)
    • Point‑of‑load regulators
    • Voltage regulation modules (VRMs)
    • Onboard power distribution
  • Filtering and EMI mitigation
    • Output/input filtering in switching supplies
    • EMI suppression in noisy automotive environments
    • Signal and power line conditioning
  • Energy storage/power stages
    • Inductive energy storage in switching regulators
    • Smoothing current ripple in power rails

Specifications

  • 1µH to 1000µH inductance range
  • 1kHz, 10kHz, 100kHz, and 1000kHz test frequency options
  • 0.15A to 970A saturation current range
  • 1MHz to 540MHz self-resonant frequency range
  • 0.001Ω to 9.44Ω maximum DC resistance range
  • 0.1A to 19.8A maximum DC current range
  • -20%/+25%, -20%/+40%, 10%, 15%, 20%, 25%, and 30% tolerance options
Published: 2026-05-06 | Updated: 2026-06-02